TDK DBM20 DIN Rail Buffer Module 24V DC Backup 250ms at 448W

MPN
DBM20
Brand
TDK
EAN-13
2050007263371
Order Code
10-7551
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £154.14 £143.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK DBM20 is an industrial power supply unit designed for rail mount applications. This DIN rail mount buffer module provides reliable power management with its robust construction suitable for various industrial environments. It is typically used in settings requiring stable and efficient power delivery, such as automation systems and control panels.
Type DIN Rail
Number of Outputs 1
Power Rating 448W
Depth 115.4mm
Dimensions (L x W x H) 115.4 x 49 x 123.6mm
Height 123.6mm
Maximum input voltage [DC] 35V
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Input Voltage [DC] 24V
MTBF 1026962h
Nominal value output voltage 1 22.4V
Package / Mounting Buffer module
Series Expansion module
SPEC ADDED Expansion module,Buffer module-, , AC,, Vdc
Weight 740g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot