TDK Open & DIN Power Supply Units DIN rail mount buffer module 624759

TDK Brand: TDK
The TDK DIN rail buffer modules are designed to enhance and extend the backup time for 24V DC power supplies.
Description Image Product Buy Pricing (Ex VAT) Type Number of Outputs Power Rating Depth Dimensions (L x W x H) Height Maximum input voltage [DC] Maximum Temperature Min. temperature Minimum Input Voltage [DC] MTBF Nominal value output voltage 1 Package / Mounting Series SPEC ADDED Weight Width
TDK DBM20 DIN Rail Buffer Module 24V DC Backup 250ms at 448W
TDK DBM20 DIN Rail Buffer Module 24V DC Backup 250ms at 448W
Extended range
Order code: 10-7551
MPN: DBM20

Available to back orderBack order, lead time 11 days
1+ £143.04
Price per unit Ex VAT
DIN Rail 1 448W 115.4mm 115.4 x 49 x 123.6mm 123.6mm 35V +85°C -25°C 24V 1026962h 22.4V Buffer module Expansion module Expansion module,Buffer module-, , AC,, Vdc 740g 49mm
TDK DBM20/E DIN Rail Buffer Module Enhances 24VDC Supply Backup Time
TDK DBM20/E DIN Rail Buffer Module Enhances 24VDC Supply Backup Time
Extended range
Order code: 10-7552
MPN: DBM20/E

Available to back orderBack order, lead time 11 days
1+ £149.45
Price per unit Ex VAT
DIN Rail 1 448W 115.4mm 115.4 x 49 x 123.6mm 123.6mm 35V +85°C -25°C 24V 1026962h 22.4V Buffer module Expansion module Expansion module,Buffer module-, , AC,, Vdc 740g 49mm

Trustpilot