TDK --Conrad B84111A0000B110 659609

TDK Brand: TDK
TDK B84111A0000B110 is a robust EMI filter designed for managing electromagnetic interference in electrical systems. This product, also identified as 434776, operates at a rated voltage of 250 V AC and a current handling capability of 10 A. Its inductance of 0.82 mH makes it highly effective for suppressing differential mode noise, while its compact dimensions of 77 mm by 63.5 mm by 38.1 mm ensure easy integration into constrained spaces. Engineers frequently utilise this EMI filter in industrial and commercial applications, such as frequency converters, motor drives, and power supply systems, where reliable noise reduction is critical for optimal performance and regulatory compliance.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Connection Leakage Current Dimensions Height Cross section per core Inductance (L) Length Nominal Voltage IP Rating Maximum Temperature Min. temperature Material Mounting Type Width Shielding Content
TDK B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH 77x63.5x38.1 mm
TDK B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH 77x63.5x38.1 mm
Standard range
Order code: 17-6819
MPN: B84111A0000B110

Despatched within 4 working days - 17 in stock
1+ £32.62
Price per unit Ex VAT
EMI filter 10A Type C CEE 7/16 plug 6.3mm (L x W x H) 77 x 63.5 x 38.1 mm 38.1mm 0.82mH 77mm 250V AC +85°C -25°C Structure 63.5mm 1
TDK B84112B0000B060 EMI filter 250VAC 6A 3.3mH 105x84x38.1mm 1pc Line Filters
TDK B84112B0000B060 EMI filter 250VAC 6A 3.3mH 105x84x38.1mm 1pc Line Filters
Standard range
Order code: 17-6823
MPN: B84112B0000B060

Despatched within 4 working days - 4 in stock
1+ £31.47
Price per unit Ex VAT
EMI filter 6A Type C CEE 7/16 plug 6.3mm (L x W x H) 105 x 84 x 38.1 mm 38.1mm 3.3mH 105mm 250V AC +85°C -25°C Structure 84mm 1
TDK B84112B0000B110 Line filter 250V AC 10A 1pc For EMI suppression
TDK B84112B0000B110 Line filter 250V AC 10A 1pc For EMI suppression
Standard range
Order code: 17-6824
MPN: B84112B0000B110

Despatched within 4 working days - 26 in stock
1+ £50.53
Price per unit Ex VAT
Line filter 10A 250V AC 1
TDK B84112G0000B116 Line Filter 250 V AC 16 A 1 pc(s)
TDK B84112G0000B116 Line Filter 250 V AC 16 A 1 pc(s)
Standard range
Order code: 17-6826
MPN: B84112G0000B116

Despatched within 4 working days - 5 in stock
1+ £26.37
Price per unit Ex VAT
Filter 16A 250V AC 1
TDK B84243A8033W000 Line filter 305V AC 36A 270x50x100mm 1 pc
TDK B84243A8033W000 Line filter 305V AC 36A 270x50x100mm 1 pc
Extended range
Order code: 17-6830
MPN: B84243A8033W000

Available to back orderBack order, lead time 14 days
1+ £315.83
Price per unit Ex VAT
Line filter 36A Screw terminal 4.8mA (L x W x H) 270 x 50 x 100 mm 100mm 10mm² 270mm 305V AC IP20 +100°C -25°C Metal Recess-mount 50mm Partial shielding 1

Trustpilot