TDK B84243A8033W000 Line filter 305V AC 36A 270x50x100mm 1 pc

MPN
B84243A8033W000
Brand
TDK
EAN-13
2050005046549
Order Code
17-6830
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £320.08 £318.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TDK's B84243A8033W000 is a line filter designed for effective attenuation of electromagnetic interference in power lines, supporting a maximum operating voltage of 305V AC and a current rating of 36A. With dimensions of 270 x 50 x 100 mm, this filter is equipped to handle substantial power requirements while maintaining a compact form factor. This product, also recognised by its alternate description 1616484, is engineered to meet the rigorous demands of industrial and commercial power systems, ensuring stable and reliable operation of sensitive electronic equipment. Typical applications include use in machinery, renewable energy inverters, and other high-power electrical systems requiring compliance with electromagnetic compatibility standards.
Type Line filter
Current Rating 36A
Leakage Current 4.8mA
Connection Screw terminal
Content 1
Cross section per core 10mm²
Dimensions (L x W x H) 270 x 50 x 100 mm
Height 100mm
IP Rating IP20
Length 270mm
Material Metal
Maximum Temperature +100°C
Min. temperature -25°C
Mounting Type Recess-mount
Nominal Voltage 305V AC
Shielding Partial shielding
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot