TDK B84112B0000B060 EMI filter 250VAC 6A 3.3mH 105x84x38.1mm 1pc Line Filters

MPN
B84112B0000B060
Brand
TDK
EAN-13
2050001523082
Order Code
17-6823
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.28 £36.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TDK's B84112B0000B060 is an electromagnetic interference (EMI) filter designed to provide effective noise suppression in electrical circuits. This product features a current rating of 6A and is capable of handling a voltage of 250VAC. It contains a 3.3mH inductance and is enclosed within dimensions of 105 x 84 x 38.1mm. The B84112B0000B060, also recognised by the alternate description 436505, is typically utilised in applications such as power supplies, industrial equipment, and telecommunications to ensure minimal signal interference and compliance with EMI regulations.
Type EMI filter
Current Rating 6A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 105 x 84 x 38.1 mm
Height 38.1mm
Inductance (L) 3.3mH
Length 105mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Structure
Nominal Voltage 250V AC
Width 84mm

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot