TDK B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH 77x63.5x38.1 mm

MPN
B84111A0000B110
Brand
TDK
EAN-13
2050001523075
Order Code
17-6819
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.07 £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TDK B84111A0000B110 is a robust EMI filter designed for managing electromagnetic interference in electrical systems. This product, also identified as 434776, operates at a rated voltage of 250 V AC and a current handling capability of 10 A. Its inductance of 0.82 mH makes it highly effective for suppressing differential mode noise, while its compact dimensions of 77 mm by 63.5 mm by 38.1 mm ensure easy integration into constrained spaces. Engineers frequently utilise this EMI filter in industrial and commercial applications, such as frequency converters, motor drives, and power supply systems, where reliable noise reduction is critical for optimal performance and regulatory compliance.
Type EMI filter
Current Rating 10A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 77 x 63.5 x 38.1 mm
Height 38.1mm
Inductance (L) 0.82mH
Length 77mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Structure
Nominal Voltage 250V AC
Width 63.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot