TDK B84112G0000B116 Line Filter 250 V AC 16 A 1 pc(s)

MPN
B84112G0000B116
Brand
TDK
EAN-13
2050005566795
Order Code
17-6826
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TDK B84112G0000B116, also known as 1734059, is a line filter designed to handle an operating voltage of 250 V AC with a current rating of 16 A. This product is engineered to mitigate electromagnetic interference in electrical systems and is particularly well-suited for use in consumer electronics, industrial equipment, and communications technology where maintaining signal integrity is paramount. The filter features superior suppression capabilities, enhancing the performance and reliability of sensitive electronic devices by effectively attenuating both conducted emissions and disturbances. With its robust construction and attention to detail, the TDK B84112G0000B116 represents a reliable choice for engineers seeking to ensure compliance with electromagnetic compatibility standards in their designs.
Type Filter
Current Rating 16A
Content 1
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot