EMTL CF2 2A Common Mode Supp Choke

MPN
CF2
Brand
LCR
Order Code
26-7080
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 400 in stockAdditional quantity lead time 5 months

UK-manufactured open former 2A common-mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Double wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 7.5mH
  • DC resistance 160mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 7.5mH
Resistance 160mΩ
Current 2A
Flame-retardant plastic carrier
Inductor Type Common Mode
Pitch 25.4mm
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot