TDK B32652-A4104-J MKP thin film capacitor Radial lead 0.1 µF 400V DC 5%

Order Code:

17-6643

Brand: TDK MPN: B32652-A4104-J EAN-13: 2050000144943
Qty Unit Price (Ex VAT)
20+ £0.305
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
297 in stock, despatched in 4 working days

TDK B32652-A4104-J is a high-performance MKP thin film capacitor designed for a wide range of demanding applications. This radial lead component has a capacitance of 0.1 microFarads and is rated for a DC voltage of up to 400 volts, with a tolerance of 5%. Measuring 18 mm in length, 5 mm in width, and 10.5 mm in height, it is compact, making it suitable for circuit designs where space is at a premium. Constructed with a metal polyester dielectric, it is ideal for use in DC link circuits, power supplies, and electronic filtering applications within industrial and consumer electronics. Manufactured by TDK, this reliable capacitor is known for its stability and long operational life.
Type Radial lead
Voltage Electric strength: 200 V/AC
Material Epoxy resin
Capacity 0.1µF
Connection Solder pins
Content 1
CS 15mm
Dielectric Polypropylene
Dimensions (L x W x H) 18 x 5 x 10.5 mm
Height 10.5mm
Length 18mm
Nominal Voltage 400V DC
Nominal voltage (details) 400 V/DC
Product Type MKP thin film capacitor
Reliability (bei 40 ºC, 0.5 UN) 1 x 10-9/h = 1fit
Tolerance ± 5%
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot