TDK B32352A4156J030 MKP thin film capacitor 15 µF 450 V AC 40mm x 72mm

Order Code:

17-6603

Brand: TDK MPN: B32352A4156J030 EAN-13: 2050007260448
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

TDK's B32352A4156J030 is a thin film capacitor designed for demanding applications requiring a capacitance of 15 µF and an alternating current voltage rating of 450 V AC. This MKP capacitor features a compact form factor, measuring 40 mm in width and 72 mm in length, and is constructed using metallised polypropylene film to ensure high reliability and stability over time. The film capacitor's robust performance makes it ideal for use in power factor correction, motor run applications, and as a filter capacitor in power electronics, particularly where low inductance and high pulse current capability are critical. Thanks to its durability and precise engineering, this component is well-suited for both industrial and consumer applications where dependable performance is essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot