TDE Instruments DPM72-MPP Process Display with RGB Lighting & Multiple Inputs |
10-7506
|
|
Despatched within 4 working days - 10 in stock
|
1+ £165.90
Price per unit Ex VAT
|
IP65 (on front) |
USB |
DPM72-MPP |
|
|
|
|
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |
TDE Instruments DPM72-MPPA Process Display Multi-functional Graphic RGB Display |
10-7507
|
|
Despatched within 4 working days - 9 in stock
|
1+ £165.90
Price per unit Ex VAT
|
IP65 (on front) |
USB |
DPM72-MPPA |
20mA |
|
|
|
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |
TDE Instruments DPM72-MPPV Process Display: Multi-functional with RGB Display |
10-7508
|
|
Despatched within 4 working days - 4 in stock
|
1+ £165.90
Price per unit Ex VAT
|
IP65 (on front) |
USB |
DPM72-MPPV |
|
DC voltage |
|
|
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |
TDE Instruments DPM72-MPPA-RS485 Multifunctional Process Display Modbus |
10-7515
|
|
|
1+ £174.47
Price per unit Ex VAT
|
IP65 (front) |
|
Digalox DPM72-MPPA-RS485 |
|
|
56mm |
149g |
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |
TDE Instruments DPM72-MPP-RS485 Digalox Process Display Modbus DIN Rail |
10-7516
|
|
Despatched within 4 working days - 3 in stock
|
1+ £178.06
Price per unit Ex VAT
|
IP65 (front) |
|
Digalox DPM72-MPP-RS485 |
20mA |
|
56mm |
149g |
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |
TDE Instruments DPM72-MPPV-RS485 Digalox Multifunctional Process Display |
10-7517
|
|
Despatched within 4 working days - 1 in stock
|
1+ £178.06
Price per unit Ex VAT
|
IP65 (front) |
|
Digalox DPM72-MPPV-RS485 |
|
DC voltage |
56mm |
149g |
Process display |
(L x W x H) 59 x 72 x 72 mm |
9999 |
LCD |
Black |
7.2cm |
7.2cm |
72mm |
59mm |
24V DC/AC |
12V DC/AC |
68mm |
68mm |