TDE Instruments DPM72-MPPA Process Display Multi-functional Graphic RGB Display

MPN
Digalox DPM72-MPPA
EAN-13
4053199949748
Order Code
10-7507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £165.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TDE Instruments manufactures the Digalox DPM72-MPPA, a process display suitable for monitoring voltage and current in industrial applications. This panel meter provides precise voltage and amperage displays, making it essential for processes demanding accurate electrical measurement. It is typically used in technical settings where monitoring electrical parameters with high reliability is crucial.
Type Process display
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute DPM72-MPPA
Reading range (max.) 20mA
Recess height 68mm
Recess width 68mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot