TDE Instruments DPM72-MPPV-RS485 Digalox Multifunctional Process Display

MPN
DPM72-MPPV-RS485
EAN-13
4064161288499
Order Code
10-7517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £178.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TDE Instruments' Digalox DPM72-MPPV-RS485 is a versatile process display that provides accurate voltage and current measurement. This panel meter is ideal for monitoring electrical parameters in industrial environments. Typical applications include integration into control panels and equipment for precise amperage and voltage display.
Type Process display
IP Rating IP65 (front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute Digalox DPM72-MPPV-RS485
Reading Type DC voltage
Recess depth 56mm
Recess height 68mm
Recess width 68mm
Weight 149g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot