TDE Instruments DPM72-MPP Process Display with RGB Lighting & Multiple Inputs

MPN
Digalox DPM72-MPP
EAN-13
4053199949816
Order Code
10-7506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £165.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TDE Instruments Digalox DPM72-MPP is a versatile panel meter designed for process display applications. It provides clear voltage and amperage display, making it ideal for monitoring current in various settings. This reliable device is commonly used in both industrial and laboratory environments.
Type Process display
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute DPM72-MPP
Recess height 68mm
Recess width 68mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot