TDE Instruments DPM72-MPPV Process Display: Multi-functional with RGB Display

MPN
Digalox DPM72-MPPV
EAN-13
4053199949809
Order Code
10-7508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £165.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TDE Instruments manufactures the Digalox DPM72-MPPV, which is a versatile process display. It features both voltage and amperage display and is designed as a panel meter for monitoring current and voltage. This product is typically used in industrial settings for precise measurement and monitoring of electrical parameters.
Type Process display
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Interfaces USB
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Misc Attribute DPM72-MPPV
Reading Type DC voltage
Recess height 68mm
Recess width 68mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot