Tanos 83500003 Systainer III L89 Transport Box, ABS Plastic, Clear Lid

Image Representative of Range

Tanos 83500003 Systainer III L89 Transport Box, ABS Plastic, Clear Lid

MPN
83500003
Brand
Tanos
EAN-13
4063104002284
Order Code
10-7487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £67.99
10+ £65.95
50+ £65.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Tanos Systainer III L89 is a durable transport box made from ABS plastic, measuring 508 x 89 x 296 mm. This tool storage solution, model 83500003, is ideal for organising and transporting tools efficiently. It is commonly used by professionals looking for robust and reliable storage options.
Type Transport box
Height 89mm
Length 296mm
Width 508mm
Material ABS plastic
Dim (W x H x D) 508 x 89 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 501.5mm
Internal depth 278.5mm
Weight 1990g

Reviews

Be the first to submit a review

Trustpilot