Tanos 83000932 Systainer³ S 76 ABS Box, 265x71x171mm, with Inserts

Image Representative of Range

Tanos 83000932 Systainer³ S 76 ABS Box, 265x71x171mm, with Inserts

MPN
83000932
Brand
Tanos
EAN-13
4063104011255
Order Code
10-7483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.75
50+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Tanos Systainer³ S 76 83000932 transport box is made from durable ABS plastic and measures 265 x 71 x 171 mm. This compact tool storage solution is designed for organising and safely transporting small tools and accessories. It's ideal for professionals who require efficient storage and easy access to their equipment on the go.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Inside height 67mm
Inside Width 258mm
Internal depth 164mm
Weight 0.429kg

Reviews

Be the first to submit a review

Trustpilot