Tanos 83000878 Systainer³ Rack/6 M 337 Box ABS 396x330x296 mm 6 Included

Image Representative of Range

Tanos 83000878 Systainer³ Rack/6 M 337 Box ABS 396x330x296 mm 6 Included

MPN
83000878
Brand
Tanos
EAN-13
4063104011170
Order Code
10-7475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £134.00
10+ £129.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Tanos Systainer³ Rack/6 M 337 83000878 is a tool storage transport box made from durable ABS plastic. With dimensions of 396 x 330 x 296 mm, it is designed for the efficient organisation and transportation of tools. This product is typically used by professionals who need a robust and reliable solution for storing and transporting equipment.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 330 x 296 mm
Factory colour Grey-white (RAL 7035)
Weight 7.05kg

Reviews

Be the first to submit a review

Trustpilot