Tanos 83000872 Systainer³ Sortainer/2 M 337, 396x330x296mm, ABS Plastic

Image Representative of Range

Tanos 83000872 Systainer³ Sortainer/2 M 337, 396x330x296mm, ABS Plastic

MPN
83000872
Brand
Tanos
EAN-13
4063104010906
Order Code
10-7472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £116.00
10+ £112.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Tanos Systainer³ Sortainer/2 M 337 is a robust tool storage solution made from durable ABS plastic. Designed for organised transport, this Tanos 83000872 transport box features dimensions of 396 x 330 x 296 mm. Ideal for professionals, it efficiently stores and transports tools and accessories.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 330 x 296 mm
Factory colour Grey-white (RAL 7035)
Weight 5.18kg

Reviews

Be the first to submit a review

Trustpilot