Tanos 83000017 Systainer III XXL 337 Transport Box, 100% ABS, 792x337x296mm

Image Representative of Range

Tanos 83000017 Systainer III XXL 337 Transport Box, 100% ABS, 792x337x296mm

MPN
83000017
Brand
Tanos
EAN-13
4063104001157
Order Code
10-7455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £88.00
10+ £84.45
50+ £84.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Manufactured by Tanos, the Systainer III XXL 337 83000017 is a robust transport box made from ABS plastic. Measuring 792 x 337 x 296 mm, it is ideal for tool storage and organisation. This transport box is perfect for professionals needing durable and reliable storage solutions.
Type Transport box
Height 337mm
Length 296mm
Width 792mm
Material ABS plastic
Dim (W x H x D) 792 x 337 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 288mm
Inside Width 786.1mm
Internal depth 279.1mm
Weight 4330g

Reviews

Be the first to submit a review

Trustpilot