Tanos 83000011 Systainer³ Organizer L 89, Sort Organiser, Transparent Lid

Image Representative of Range

Tanos 83000011 Systainer³ Organizer L 89, Sort Organiser, Transparent Lid

MPN
83000011
Brand
Tanos
EAN-13
4063104001096
Order Code
10-7449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £56.82
10+ £55.12
50+ £54.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tanos 83000011 is a durable tool storage solution made from ABS plastic and polycarbonate. With dimensions of 508 x 82 x 296 mm, the Systainer³ Organizer L 89 provides ample space for organising and transporting tools securely. This transport box is ideal for professionals requiring compact and efficient storage on the go.
Type Transport box
Height 82mm
Length 296mm
Width 508mm
Colour Grey
Material ABS
Dim (W x H x D) 508 x 82 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 501.5mm
Internal depth 278.5mm
Weight 1.99kg

Reviews

Be the first to submit a review

Trustpilot