Tanos 83000006 Systainer³ M 437 Box, 394mm High, ABS, Spacious, Secure

Image Representative of Range

Tanos 83000006 Systainer³ M 437 Box, 394mm High, ABS, Spacious, Secure

MPN
83000006
Brand
Tanos
EAN-13
4063104001041
Order Code
10-7444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £62.00
10+ £59.35
50+ £59.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Tanos Systainer³ M 437 is a durable transport box made from ABS plastic, measuring 275.2 x 389.7 x 394 mm. It is designed for tool storage, ensuring your tools are organised and protected during transport. The Tanos 83000006 transport box is ideal for professionals who require reliable storage solutions on the go.
Type Transport box
Height 394mm
Length 275.2mm
Width 389.7mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 275.2 x 389.7 x 394 mm
Inside height 430mm
Inside Width 396mm
Internal depth 296mm
Weight 2.89kg

Reviews

Be the first to submit a review

Trustpilot