Tanos 80101365 MINI-systainer T-Loc I Box, ABS Plastic, 265x71x171mm

Image Representative of Range

Tanos 80101365 MINI-systainer T-Loc I Box, ABS Plastic, 265x71x171mm

MPN
80101365
Brand
Tanos
EAN-13
4260386321533
Order Code
10-7435
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Tanos MINI-systainer T-Loc I is a durable, compact transport box made of ABS plastic, measuring 265 x 71 x 171 mm. It is designed for efficient tool storage and easy transport. This versatile box is ideal for organising and protecting small tools and accessories on the go.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Factory colour Light grey
Inside height 53mm
Inside Width 254.5mm
Internal depth 154.5mm
Weight 0.4kg

Trustpilot