Tanos 80100002 T-Loc II, Transport Box, ABS Plastic, 396x158x296mm

Image Representative of Range

Tanos 80100002 T-Loc II, Transport Box, ABS Plastic, 396x158x296mm

MPN
80100002
Brand
Tanos
EAN-13
4260386320918
Order Code
10-7431
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The Tanos systainer T-Loc II is a plastic transport box designed for efficient tool storage. Measuring 396 x 157.5 x 296 mm, it provides organised and secure transport of tools and materials. Ideal for professionals and hobbyists alike, this robust container streamlines storage needs.
Type Transport box
Height 157.5mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 157.5 x 296 mm
Factory colour Light grey
Inside height 127.5mm
Inside Width 383mm
Internal depth 267mm
Weight 1.5kg

Trustpilot