Sygonix SY-6801166 Cable duct 2000x25x60mm 5 pcs Grey Trunking Conduit

MPN
SY-6801166
Brand
Sygonix
EAN-13
4064161478104
Order Code
17-6555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 155 availableBack-order availability date - 19/11/2026

Sygonix SY-6801166 Cable duct, measuring 2000 x 25 x 60 mm, offers a robust solution for managing electrical wiring in a variety of engineering environments. Designed as a conduit and trunking system, this product is manufactured from quality materials to ensure durability and optimal performance. Ideal for installations requiring the organisation and protection of cables, it is especially suited for use in residential, commercial, or industrial settings where orderly cable management is essential. The package includes five pieces, all featuring a grey finish that complements most installations and maintains a professional appearance. This product is particularly advantageous in scenarios where space constraints demand efficient utilisation, making it a valuable component in the design and maintenance of modern electrical systems.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 25 x 60 mm
Height 60mm
Supplied length 2000mm
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot