Sygonix SY-6515316 Wireless water leak detector app-controlled battery-powered

MPN
SY-6515316
Brand
Sygonix
EAN-13
4064161334790
Order Code
17-6461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 786 availableBack-order availability date - 20/12/2026

Sygonix SY-6515316 is a wireless water leak detector that is app-controlled and battery-powered, identified under alternate description 3257658. This product is designed to provide early warnings of water leakage, making it an essential component in both residential and commercial settings where water damage prevention is critical. The device is particularly suitable for installation in areas with a high risk of leaks, such as basements, bathrooms, or areas near plumbing fixtures. It utilises smart technology to alert users via a connected application, ensuring timely notifications and the opportunity to address potential issues before they exacerbate. Integral to its function is its wireless capability, which facilitates flexible placement without the constraints of hard wiring, further enabling its use in a wide range of structural environments.
Type Wireless water leak detector
Dispensing Method Not Applicable
Depth 54mm
Detector features app-controlled
Dimensions (W x H x D) 54 x 34 x 54 mm
Height 34mm
Mounting Type Floor
Operating Voltage 3V DC
Power supply (LOV) battery-powered
Product Type Wireless water leak detector
Weight 47g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot