Sygonix --Conrad Wireless water leak detector 659605

Sygonix Brand: Sygonix
Sygonix SY-6515316 is a wireless water leak detector that is app-controlled and battery-powered, identified under alternate description 3257658. This product is designed to provide early warnings of water leakage, making it an essential component in both residential and commercial settings where water damage prevention is critical. The device is particularly suitable for installation in areas with a high risk of leaks, such as basements, bathrooms, or areas near plumbing fixtures. It utilises smart technology to alert users via a connected application, ensuring timely notifications and the opportunity to address potential issues before they exacerbate. Integral to its function is its wireless capability, which facilitates flexible placement without the constraints of hard wiring, further enabling its use in a wide range of structural environments.
Description Image Product Buy Pricing (Ex VAT) Depth Dimensions Height Mounting Type Weight Width Type Dispensing Method Detector features Operating Voltage Power supply (LOV) Product Type
Sygonix SY-6515316 Wireless water leak detector app-controlled battery-powered
Sygonix SY-6515316 Wireless water leak detector app-controlled battery-powered
Extended range
Order code: 17-6461
MPN: SY-6515316

Back order - 786 availableBack-order availability date - 20/12/2026
1+ £14.81
Price per unit Ex VAT
54mm (W x H x D) 54 x 34 x 54 mm 34mm Floor 47g 54mm Wireless water leak detector Not Applicable app-controlled 3V DC battery-powered Wireless water leak detector
Sygonix SY-6515318 wireless water leak detector app-controlled battery-powered
Sygonix SY-6515318 wireless water leak detector app-controlled battery-powered
Standard range
Order code: 17-6462
MPN: SY-6515318

Despatched within 4 working days - 824 in stock
1+ £13.76
Price per unit Ex VAT
21mm (W x H x D) 25 x 69 x 21 mm 69mm Wall 59g 25mm Wireless water leak detector Not Applicable app-controlled 3V DC battery-powered Wireless water leak detector

Trustpilot