Sygonix SY-5995280 LED floodlight 10W neutral white with motion sensor

Order Code:

07-3090

Brand: Sygonix MPN: SY-5995280 EAN-13: 4064161310206
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
305 in stock, despatched in 4 working days

The Sygonix SY-5995280 is an LED outdoor floodlight with motion detector, offering 10 W of neutral white illumination. It's energy-efficient with an EEC rating of C on the A-G scale, suitable for illuminating gardens, patios, and driveways. Ideal for enhancing security and visibility around your home, this floodlight combines functionality with modern design.
Type LED outdoor floodlight (+ motion detector)
Bulb Type SMD LED
Colour Neutral white
Colour temperature (Kelvin) 4000K
Depth 36.5mm
Dim (W x H x D) 149 x 111 x 36.5 mm
Energy consumption 10 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Black
Feed length 30cm
Height 111mm
IP Rating IP65
Luminous Flux 1650lm
Material Aluminium (die-cast)
Number of bulbs 42
Operating Voltage 230V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Power 10W
Width 149mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot