Sygonix --Conrad Wire connector 659603

Sygonix Brand: Sygonix
Sygonix SY-6748350 is a wire connector designed for seamless and reliable electrical connections. Known alternatively as 3374175, this push-fit connector is weather-proof, ensuring durability and performance in demanding outdoor environments. With dimensions of 33mm x 125mm, it provides ample space for secure wire accommodation while maintaining a compact form factor. These connectors are particularly suited for engineering applications requiring robust, moisture-resistant connections, such as outdoor lighting, telecommunications, and renewable energy installations. Its ease of use and resilience make it a practical choice for both industrial and commercial applications where exposure to harsh weather conditions is a concern.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Dimensions Length Type Content Product Type
Sygonix SY-6748350 Wire connector Push-fit Weather-proof 33mm x 125mm
Sygonix SY-6748350 Wire connector Push-fit Weather-proof 33mm x 125mm
Standard range
Order code: 17-6526
MPN: SY-6748350

Despatched within 4 working days - 1,115 in stock
2+ £3.76
Price per unit Ex VAT
Red, Black 33mm (Ø x L) 33 mm x 125 mm 125mm Wire connector 1 Wire connector
Sygonix SY-6748352 Wire connector Push-fit Weather-proof 39mm x 145mm 1 pc
Sygonix SY-6748352 Wire connector Push-fit Weather-proof 39mm x 145mm 1 pc
Standard range
Order code: 17-6527
MPN: SY-6748352

Despatched within 4 working days - 1,387 in stock
1+ £4.76
Price per unit Ex VAT
Red, Black 39mm (Ø x L) 39 mm x 145 mm 145mm Wire connector 1 Wire connector
Sygonix SY-6748354 Wire connector Push-fit Weather-proof 28 mm x 112 mm
Sygonix SY-6748354 Wire connector Push-fit Weather-proof 28 mm x 112 mm
Standard range
Order code: 17-6528
MPN: SY-6748354

Despatched within 4 working days - 463 in stock
2+ £2.77
Price per unit Ex VAT
Black 28mm (Ø x L) 28 mm x 112 mm 112mm Wire connector 1 Wire connector
Sygonix SY-6748356 Wire connector Push-fit Weather-proof Ø33 mm x L127 mm
Sygonix SY-6748356 Wire connector Push-fit Weather-proof Ø33 mm x L127 mm
Standard range
Order code: 17-6529
MPN: SY-6748356

Despatched within 4 working days - 204 in stock
2+ £3.38
Price per unit Ex VAT
Black 33mm (Ø x L) 33 mm x 127 mm 127mm Wire connector 1 Wire connector

Trustpilot