Sygonix SY-6748356 Wire connector Push-fit Weather-proof Ø33 mm x L127 mm

MPN
SY-6748356
Brand
Sygonix
EAN-13
4064161408897
Order Code
17-6529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Sygonix SY-6748356, also known as 3374178, is a wire connector designed for secure and reliable electrical connections in outdoor and demanding environments. This push-fit, weather-proof wire connector features a robust construction with an outer diameter of 33 mm and a length of 127 mm, ensuring durability and resistance to harsh weather conditions. The innovative push-fit mechanism allows for ease of installation without the need for specialised tools, making it ideal for applications in both residential and commercial settings, such as garden lighting, outdoor electrical systems, and energy-efficient street lighting installations. Its compatibility with a wide range of wire sizes further enhances its versatility, providing engineers with a practical solution for maintaining electrical integrity and safety in exposed or moisture-prone conditions.
Type Wire connector
Colour Black
Content 1
Diameter 33mm
Dimensions (Ø x L) 33 mm x 127 mm
Length 127mm
Product Type Wire connector

Reviews

Be the first to submit a review

Trustpilot