Sygonix SY-6748352 Wire connector Push-fit Weather-proof 39mm x 145mm 1 pc

MPN
SY-6748352
Brand
Sygonix
EAN-13
4064161408873
Order Code
17-6527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,384 in stock

Sygonix SY-6748352, also recognised as 3374176, is a push-fit wire connector designed for robust and reliable electrical connections. This weather-proof component measures 39 mm by 145 mm, making it suitable for applications where environmental protection and secure fits are paramount. Built to withstand challenging conditions, this connector is ideal for outdoor installations or environments exposed to moisture and dust, frequently utilised in automotive engineering, outdoor lighting, and industrial control systems. Its push-fit mechanism ensures ease of installation while maintaining a firm and secure connection, crucial for preventing electrical failures in demanding settings.
Type Wire connector
Colour Red, Black
Content 1
Diameter 39mm
Dimensions (Ø x L) 39 mm x 145 mm
Length 145mm
Product Type Wire connector

Reviews

Be the first to submit a review

Trustpilot