Sygonix SY-6748354 Wire connector Push-fit Weather-proof 28 mm x 112 mm

MPN
SY-6748354
Brand
Sygonix
EAN-13
4064161408880
Order Code
17-6528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

Sygonix SY-6748354, also known by its alternate description 3374177, is a push-fit wire connector designed to be weather-proof, with dimensions of 28 mm by 112 mm. This product features a robust construction suitable for enduring harsh environmental conditions, making it ideal for outdoor electrical installations. Its design enables quick and secure connections without the need for tools, simplifying the installation process for engineers and technicians. Common applications include use in renewable energy installations, like solar panels, and other outdoor electrical systems where reliable and waterproof connections are essential. The Sygonix SY-6748354 is engineered to meet the demands of both residential and commercial projects, where durability and ease of use are paramount.
Type Wire connector
Colour Black
Content 1
Diameter 28mm
Dimensions (Ø x L) 28 mm x 112 mm
Length 112mm
Product Type Wire connector

Reviews

Be the first to submit a review

Trustpilot