Sygonix SY-6748350 Wire connector Push-fit Weather-proof 33mm x 125mm

MPN
SY-6748350
Brand
Sygonix
EAN-13
4064161408866
Order Code
17-6526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,007 in stock

Sygonix SY-6748350 is a wire connector designed for seamless and reliable electrical connections. Known alternatively as 3374175, this push-fit connector is weather-proof, ensuring durability and performance in demanding outdoor environments. With dimensions of 33mm x 125mm, it provides ample space for secure wire accommodation while maintaining a compact form factor. These connectors are particularly suited for engineering applications requiring robust, moisture-resistant connections, such as outdoor lighting, telecommunications, and renewable energy installations. Its ease of use and resilience make it a practical choice for both industrial and commercial applications where exposure to harsh weather conditions is a concern.
Type Wire connector
Colour Red, Black
Content 1
Diameter 33mm
Dimensions (Ø x L) 33 mm x 125 mm
Length 125mm
Product Type Wire connector

Reviews

Be the first to submit a review

Trustpilot