Sygonix --Conrad Flexible solar pane 659581

Sygonix Brand: Sygonix
Sygonix SY-6799526, also known as 3399763, is a flexible polycrystalline solar panel with a nominal power output of 100 watts. This panel is designed with advanced polycrystalline technology that enables efficient energy conversion in varied light conditions. Its flexibility makes it highly suitable for installations on curved or irregular surfaces, often found in marine and recreational vehicle applications. The panel's robust construction ensures durability, even under harsh environmental conditions, making it ideal for engineers looking to integrate renewable energy into portable or remote systems.
Description Image Product Buy Pricing (Ex VAT) Dimensions Cable Length Length No. of cells Nominal Current Open circuit voltage (OCV) Power Product Type Short-circuit current Voltage (max.) Weight Width Type Efficiency Connector Depth
Sygonix SY-6799526 Flexible Polycrystalline solar panel 100W Polycrystalline
Sygonix SY-6799526 Flexible Polycrystalline solar panel 100W Polycrystalline
Order code: 17-6547
MPN: SY-6799526
1+ £68.00
Price per unit Ex VAT
(L x W) 1010 mm x 570 mm 1m 1010mm 30 5.8A 20.5V 100W Polycrystalline solar panel 6.3A 17.2V 1.8kg 570mm Flexible solar panel
Solar cell type : monocrystalline (PERC)
23% Solar connector 2.2mm
Sygonix SY-6799582 Flexible Monocrystalline solar panel 155 W Polycrystalline
Sygonix SY-6799582 Flexible Monocrystalline solar panel 155 W Polycrystalline
Extended range
Order code: 17-6548
MPN: SY-6799582

Back order - 164 availableBack-order availability date - 01/12/2026
1+ £82.04
Price per unit Ex VAT
(L x W) 1095 mm x 770 mm 1m 1095mm 44 6.3A 29.8V 155W Monocrystalline solar panel 6.8A 24.8V 2.4kg 770mm Flexible solar panel
Solar cell type : monocrystalline (PERC)
23% Solar connector 2.2mm
Sygonix SY-6799598 Flexible solar panel 220W Monocrystalline
Sygonix SY-6799598 Flexible solar panel 220W Monocrystalline
Order code: 17-6549
MPN: SY-6799598
1+ £104.84
Price per unit Ex VAT
(L x W) 990 mm x 1154 mm 50cm 990mm 60 6.5A 39.1V 220W Monocrystalline solar panel 6.9A 33.9V 3.2kg 1154mm Flexible solar panel
Solar cell type : monocrystalline (PERC)
23% Solar connector 2.2mm

Trustpilot