Sygonix SY-6799598 Flexible solar panel 220W Monocrystalline

Order Code:

17-6549

Brand: Sygonix MPN: SY-6799598 EAN-13: 4064161477138

Discontinued


Sygonix SY-6799598 is a 220W flexible solar panel utilising monocrystalline technology, designed to deliver high efficiency and reliability in a versatile form factor. As an alternative description, this product is also known as 3399799 - Sygonix SY-6799598. The panel's flexible design and robust construction make it ideal for engineering applications where space and weight are critical constraints, such as in the marine industry, camping gear, and portable power solutions for remote locations. By employing advanced monocrystalline cells, this solar panel ensures optimal energy conversion rates, offering a reliable source of renewable energy for various technical and industrial uses. Its adaptability to curved surfaces makes it a preferred choice for engineers seeking durable and efficient solar solutions in challenging environments.
Type Flexible solar panel
Solar cell type : monocrystalline (PERC)
Efficiency 23%
Dimensions (L x W) 990 mm x 1154 mm
Cable Length 50cm
Connector Solar connector
Depth 2.2mm
Length 990mm
No. of cells 60
Nominal Current 6.5A
Open circuit voltage (OCV) 39.1V
Power 220W
Product Type Monocrystalline solar panel
Short-circuit current 6.9A
Voltage (max.) 33.9V
Weight 3.2kg
Width 1154mm

Trustpilot