Sygonix SY-6799582 Flexible Monocrystalline solar panel 155 W Polycrystalline

MPN
SY-6799582
Brand
Sygonix
EAN-13
4064161477053
Order Code
17-6548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 164 availableBack-order availability date - 01/12/2026

Sygonix SY-6799582 is a flexible monocrystalline solar panel, also known by the alternate description 3399791. This advanced solar panel provides a power output of 155 watts and incorporates polycrystalline photovoltaic technology, which is suitable for environments where adaptability and resilience are essential. The panel is designed to optimise energy efficiency, making it an ideal component for engineering applications such as remote power systems, mobile power units, and off-grid installations. Its flexibility allows for installation on irregular or curved surfaces, expanding its applicability in diverse engineering projects.
Type Flexible solar panel
Solar cell type : monocrystalline (PERC)
Efficiency 23%
Dimensions (L x W) 1095 mm x 770 mm
Cable Length 1m
Connector Solar connector
Depth 2.2mm
Length 1095mm
No. of cells 44
Nominal Current 6.3A
Open circuit voltage (OCV) 29.8V
Power 155W
Product Type Monocrystalline solar panel
Short-circuit current 6.8A
Voltage (max.) 24.8V
Weight 2.4kg
Width 770mm

Reviews

Be the first to submit a review

Trustpilot