Sygonix SY-6799526 Flexible Polycrystalline solar panel 100W Polycrystalline

MPN
SY-6799526
Brand
Sygonix
EAN-13
4064161477039
Order Code
17-6547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 18/09/2026

Sygonix SY-6799526, also known as 3399763, is a flexible polycrystalline solar panel with a nominal power output of 100 watts. This panel is designed with advanced polycrystalline technology that enables efficient energy conversion in varied light conditions. Its flexibility makes it highly suitable for installations on curved or irregular surfaces, often found in marine and recreational vehicle applications. The panel's robust construction ensures durability, even under harsh environmental conditions, making it ideal for engineers looking to integrate renewable energy into portable or remote systems.
Type Flexible solar panel
Solar cell type : monocrystalline (PERC)
Efficiency 23%
Dimensions (L x W) 1010 mm x 570 mm
Cable Length 1m
Connector Solar connector
Depth 2.2mm
Length 1010mm
No. of cells 30
Nominal Current 5.8A
Open circuit voltage (OCV) 20.5V
Power 100W
Product Type Polycrystalline solar panel
Short-circuit current 6.3A
Voltage (max.) 17.2V
Weight 1.8kg
Width 570mm

Reviews

Be the first to submit a review

Trustpilot