SWG Hex Bolts Threaded bolt 618699

SWG Brand: SWG
The SWG threaded bolts are steel zinc-plated with a hex head, available in various lengths, and are typically packaged in sets of 50.
Description Image Product Buy Pricing (Ex VAT) Length Finish Type Thread Size Material DIN Standard Head Shape ISO standard Nut included
SWG 057 6 20 67 Threaded Bolt M6 20mm Hex Head Steel Zinc-Plated 50pcs
SWG 057 6 20 67 Threaded Bolt M6 20mm Hex Head Steel Zinc-Plated 50pcs
Standard range
Order code: 07-2477
MPN: 057 6 20 67

Despatched within 4 working days - 3 in stock
1+ £4.91
Price per unit Ex VAT
20mm Threaded bolt M6 Zinc plated DIN 933 Hex head ISO 4017 No
SWG 057 6 30 67 Bolts M6 30mm Hex Head Steel Zinc Plated 50 Pcs
SWG 057 6 30 67 Bolts M6 30mm Hex Head Steel Zinc Plated 50 Pcs
Standard range
Order code: 07-2478
MPN: 057 6 30 67

Despatched within 4 working days - 21 in stock
1+ £5.54
Price per unit Ex VAT
30mm Zinc plated Threaded bolt M6 Zinc plated DIN 933 Hex head ISO 4017 No
SWG 057 6 40 67 Threaded Bolt M6 40mm Hex Head Steel Zinc Plated 50 pcs
SWG 057 6 40 67 Threaded Bolt M6 40mm Hex Head Steel Zinc Plated 50 pcs
Standard range
Order code: 07-2479
MPN: 057 6 40 67

Despatched within 4 working days - 25 in stock
1+ £6.37
Price per unit Ex VAT
40mm Zinc plated Threaded bolt M6 Zinc plated DIN 933 Hex head ISO 4017 No
SWG 057 6 60 67 Threaded Bolt M6 60mm Hex Head Steel Zinc Plated 50pcs
SWG 057 6 60 67 Threaded Bolt M6 60mm Hex Head Steel Zinc Plated 50pcs
Standard range
Order code: 07-2480
MPN: 057 6 60 67

Despatched within 4 working days - 3 in stock
1+ £8.94
Price per unit Ex VAT
60mm Zinc plated Threaded bolt M6 Zinc plated DIN 933 Hex head ISO 4017 No

Trustpilot