SWG 057 6 20 67 Threaded Bolt M6 20mm Hex Head Steel Zinc-Plated 50pcs

MPN
057 6 20 67
Brand
SWG
EAN-13
4009146536028
Order Code
07-2477
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 30mm 40mm 60mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufacturer SWG offers the Threaded Bolt M6 20 mm Hex Head DIN 933, made of steel with zinc plating. This durable bolt is ideal for assembling metal structures and machinery, providing strong and reliable fastening. The package includes 50 pieces, making it suitable for both industrial and construction projects.
Type Threaded bolt
Thread Size M6
Length 20mm
Material Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot