SWG 057 6 40 67 Threaded Bolt M6 40mm Hex Head Steel Zinc Plated 50 pcs

MPN
057 6 40 67
Brand
SWG
EAN-13
4009146536523
Order Code
07-2479
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 30mm 40mm 60mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by SWG, the SWG 057 6 40 67 threaded bolt features an M6 size, a length of 40 mm, and a hex head conforming to DIN 933 standards. Made from zinc-plated steel, it combines durability with corrosion resistance. Typically used in construction and machinery, this bolt is sold in packs of 50 pieces for extensive applications.
Type Threaded bolt
Thread Size M6
Length 40mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot