SWG 057 6 60 67 Threaded Bolt M6 60mm Hex Head Steel Zinc Plated 50pcs

MPN
057 6 60 67
Brand
SWG
EAN-13
4009146536547
Order Code
07-2480
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 30mm 40mm 60mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG 057 6 60 67 Threaded bolt, manufactured by SWG, is a hex head bolt measuring M6 by 60 mm and conforms to DIN 933 standards. Made of steel and zinc plated, this bolt is durable and resistant to corrosion. It is ideal for use in construction, mechanical, and general fastening applications.
Type Threaded bolt
Thread Size M6
Length 60mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot