SWG 057 6 30 67 Bolts M6 30mm Hex Head Steel Zinc Plated 50 Pcs

MPN
057 6 30 67
Brand
SWG
EAN-13
4009146536042
Order Code
07-2478
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    20mm 30mm 40mm 60mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SWG 057 6 30 67 threaded bolt is manufactured by SWG and features a hex head design compliant with DIN 933 standards. Made from zinc-plated steel, this M6, 30 mm bolt is ideal for securing materials in construction and machinery applications. Supplied in packs of 50, it offers durability and corrosion resistance for reliable fastening tasks.
Type Threaded bolt
Thread Size M6
Length 30mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot