SunPower Technologies SPE 200-24 SMPSU 24V DC 8.4A 200W EN Certified

MPN
SPE 200-24
EAN-13
4251125200936
Order Code
10-7225
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SunPower Technologies manufactures the SPE 200-24, a 200 W SMPSU providing 24 V DC at 8.4 A, ideal for PCB mounting with solder lugs. This printed circuit board power supply unit is designed for efficient and compact power distribution in various electronic devices. The SPE 200-24 is commonly used in industrial, telecommunications, and consumer electronics applications.
Output Power Max 200W
Output Voltage 21.6V DC
Output Current 8.4A
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Input Voltage 264V AC
Length 212mm
Max. output current 8.4A
Minimum Input Volage 90V AC
Misc Attribute 1 SPE 200-24 Sunpower
Misc Attribute 2 closed
MTBF 177.300h
PFC Yes
Type SMPSU
Weight 678g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot