Sunon Thermal Management Fans Axial fan 619159

Sunon Brand: Sunon
Sunon axial fans are compact and efficient cooling solutions, designed for various applications, and are available in different specifications such as voltage and airflow rate.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Colour Connection Height Length Lifespan Max. operating voltage Material Maximum Temperature Min. operating voltage Pressure (max.) Weight Type Bearing Type Min. temperature
Sunon MF60101V2-1000U-A99 Axial Fan 12V DC 24.29m³/h 60x60mm
Sunon MF60101V2-1000U-A99 Axial Fan 12V DC 24.29m³/h 60x60mm
Standard range
Order code: 07-2416
MPN: MF60101V2-1000U-A99

Despatched within 4 working days - 27 in stock
1+ £7.99
Price per unit Ex VAT
4.5 - 13.8 V DC (L x W x H) 10 x 60 x 60 mm 24.29m³/h 25dB 0.075A 3500 U/min Black Braid 60mm 10mm 70000h 13.8V DC Thermoplastic 70°C 4.5V DC 24.90 Pa 27.68g Axial fan Vapo (magnetic) -10°C
Sunon MF60101V3-1000U-A99 Axial Fan 12V DC 20.74m³/h 60x60x10mm
Sunon MF60101V3-1000U-A99 Axial Fan 12V DC 20.74m³/h 60x60x10mm
Standard range
Order code: 07-2417
MPN: MF60101V3-1000U-A99

Despatched within 4 working days - 5 in stock
2+ £5.77
5+ £5.29
10+ £5.10
25+ £4.72
50+ £4.16
Price per unit Ex VAT
6 - 13.8 V (L x W x H) 60 x 60 x 10 mm 20.74m³/h 20.5dB 56mA 3000 U/min 10mm 60mm 70,000h 13.8V +70°C 6V Axial fan Vapo (magnetic) -10°C

Trustpilot