Sunon MF60101V2-1000U-A99 Axial Fan 12V DC 24.29m³/h 60x60mm

MPN
MF60101V2-1000U-A99
Brand
Sunon
EAN-13
4021087090681
Order Code
07-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Sunon MF60101V2-1000U-A99 axial fan is a 12 V DC cooling component with a capacity of 24.29 m³/h. Its compact dimensions of 10 x 60 x 60 mm make it ideal for industrial cooling applications. This fan is commonly used for efficient cooling in electronic devices and industrial equipment.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 10 x 60 x 60 mm
Air Flow 24.29m³/h
Bearing Type Vapo (magnetic)
Noise 25dB
Power Rating 0.075A
RPM 3500 U/min
Colour Black
Connection Braid
Height 60mm
Length 10mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 24.90 Pa
Weight 27.68g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot