Sunon MF60101V3-1000U-A99 Axial Fan 12V DC 20.74m³/h 60x60x10mm

MPN
MF60101V3-1000U-A99
Brand
Sunon
EAN-13
4053199982929
Order Code
07-2417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.77
5+ £5.29
10+ £5.10
25+ £4.72
50+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Sunon MF60101V3-1000U-A99 is an axial fan designed for industrial cooling. It operates at 12 V DC and delivers an airflow of 20.74 m³/h with dimensions of 60 x 60 x 10 mm. This fan is typically used in component cooling and other applications requiring efficient air circulation.
Type Axial fan
Voltage 6 - 13.8V
Dimensions (L x W x H) 60 x 60 x 10 mm
Air Flow 20.74m³/h
Bearing Type Vapo (magnetic)
Noise 20.5dB
Power Rating 56mA
RPM 3000 U/min
Height 10mm
Length 60mm
Lifespan 70,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot