Sunon Thermal Management Fans Axial fan 619137

Sunon Brand: Sunon
The Sunon axial fans are compact cooling solutions suitable for various electronic applications, designed to efficiently circulate air in confined spaces.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Cable Length Connection Height Length Material Max. operating voltage Maximum Temperature Pressure (max.) Weight Type Bearing Type Colour Lifespan Min. operating voltage
Sunon MF25060V1-1000U-A99 Axial Fan 5V DC 5.09 m³/h 6x25x25 mm
Sunon MF25060V1-1000U-A99 Axial Fan 5V DC 5.09 m³/h 6x25x25 mm
Standard range
Order code: 07-2369
MPN: MF25060V1-1000U-A99

Despatched within 4 working days - 9 in stock
1+ £7.22
5+ £6.66
10+ £6.37
25+ £5.93
50+ £5.20
Price per unit Ex VAT
2.5 - 6 V DC (L x W x H) 6 x 25 x 25 mm 5.09m³/h 24.8dB 0.115A 13000 U/min Braid 25mm 6mm Thermoplastic 6V DC 70°C 57.27 Pa 8.16g Axial fan Vapo (magnetic) Black 70000h 2.5V DC
Sunon MF25060V21000UA99 Axial Fan 5V DC 3.7m³/h 25x25x6mm 1pc
Sunon MF25060V21000UA99 Axial Fan 5V DC 3.7m³/h 25x25x6mm 1pc
Standard range
Order code: 07-2370
MPN: MF25060V21000UA99

Despatched within 4 working days - 20 in stock
1+ £6.08
Price per unit Ex VAT
2.5 - 5 V DC (L x W x H) 25 x 25 x 6 mm 3.7m³/h 18dBA 75mA 10000 U/min 0.15m Open end cable 6mm 25mm 5V DC +70°C 39.84 Pa 5g Axial fan Vapo (magnetic) Black 70000h 2.5V DC

Trustpilot