Sunon MF25060V1-1000U-A99 Axial Fan 5V DC 5.09 m³/h 6x25x25 mm

Image Representative of Range

Sunon MF25060V1-1000U-A99 Axial Fan 5V DC 5.09 m³/h 6x25x25 mm

MPN
MF25060V1-1000U-A99
Brand
Sunon
EAN-13
4021087090858
Order Code
07-2369
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
5+ £6.66
10+ £6.37
25+ £5.93
50+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Sunon MF25060V1-1000U-A99 axial fan measures 6 x 25 x 25 mm and operates at 5 V DC, providing airflow of 5.09 m³/h. This compact cooling fan is ideal for component cooling in electronic devices or industrial applications. It's a reliable choice for maintaining optimal temperatures in small spaces.
Type Axial fan
Voltage 2.5 - 6 V DC
Dimensions (L x W x H) 6 x 25 x 25 mm
Air Flow 5.09m³/h
Bearing Type Vapo (magnetic)
Noise 24.8dB
Power Rating 0.115A
RPM 13000 U/min
Colour Black
Connection Braid
Height 25mm
Length 6mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 6V DC
Maximum Temperature 70°C
Min. operating voltage 2.5V DC
Min. temperature -10°C
Pressure (max.) 57.27 Pa
Weight 8.16g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot