Sunon MF25060V21000UA99 Axial Fan 5V DC 3.7m³/h 25x25x6mm 1pc

Image Representative of Range

Sunon MF25060V21000UA99 Axial Fan 5V DC 3.7m³/h 25x25x6mm 1pc

MPN
MF25060V21000UA99
Brand
Sunon
EAN-13
2050006626320
Order Code
07-2370
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sunon MF25060V21000UA99 is an axial fan designed to operate at 5 V DC and delivers an airflow of 3.7 m³/h. Measuring 25 x 25 x 6 mm, this compact cooling fan is ideal for component cooling in industrial applications. Its efficient design is suitable for use in electronics to maintain optimal operating temperatures.
Type Axial fan
Voltage 2.5 - 5 V DC
Dimensions (L x W x H) 25 x 25 x 6 mm
Air Flow 3.7m³/h
Bearing Type Vapo (magnetic)
Noise 18dBA
Power Rating 75mA
RPM 10000 U/min
Cable Length 0.15m
Colour Black
Connection Open end cable
Height 6mm
Length 25mm
Lifespan 70000h
Max. operating voltage 5V DC
Maximum Temperature +70°C
Min. operating voltage 2.5V DC
Min. temperature -10°C
Pressure (max.) 39.84 Pa
Weight 5g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot