Sunon Thermal Management Fans Axial fan 619135

Sunon Brand: Sunon
The Sunon axial fans are compact cooling solutions designed to operate at 5V DC, suitable for various electronic applications requiring efficient air flow in tight spaces.
Description Image Product Buy Pricing (Ex VAT) Air Flow Noise Power Rating RPM Misc Attribute Type Voltage Dimensions Bearing Type Cable Length Connection Height Length Max. operating voltage Maximum Temperature Min. temperature Width
Sunon MF17080V1-1000-UA99 Axial Fan 5V DC 1.52m³/h 17x17x8mm
Sunon MF17080V1-1000-UA99 Axial Fan 5V DC 1.52m³/h 17x17x8mm
Standard range
Order code: 07-2366
MPN: MF17080V1-1000-UA99

Despatched within 4 working days - 4 in stock
1+ £9.15
5+ £8.43
10+ £8.07
25+ £7.52
50+ £6.62
Price per unit Ex VAT
1.52m³/h 21.5dB 93mA 21000 U/min MF17080V11000UA99 Axial fan 5 V (max) (L x W x H) 17 x 17 x 8 mm Vapo (magnetic) 0.15m Open end cable 8mm 17mm 5V +70°C -10°C 17mm
Sunon MF17080V2-1000-UA99 Axial Fan 5V DC 1.18 m³/h 17x17x8 mm
Sunon MF17080V2-1000-UA99 Axial Fan 5V DC 1.18 m³/h 17x17x8 mm
Order code: 07-2367
MPN: MF17080V2-1000-UA99
1+ £8.20
Price per unit Ex VAT
1.18m³/h 14.2dB 66mA 16500 U/min MF17080V21000UA99 Axial fan 5 V (max) (L x W x H) 17 x 17 x 8 mm Vapo (magnetic) 0.15m Open end cable 8mm 17mm 5V +70°C -10°C 17mm

Trustpilot